
Round ferrite core clamp for cable diameters up to 9mm. Features a 30-material composition, grey color, and a free-hanging mount. Dimensions include an outside diameter of 19.5mm, inside diameter of 9.1mm, and a length of 35mm. Operating temperature range is -40°C to 85°C. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT2035-0930A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Depth | 17.4mm |
| Diameter | 19.5mm |
| Height | 19.5mm |
| Inside Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 19.5mm |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2035-0930A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
