
Round, hinged ferrite bead for EMI suppression, featuring a 9mm inside diameter and 19.5mm outside diameter. Offers 80 Ohms impedance at 50MHz, with a maximum operating frequency of 500MHz. Designed for free-hanging mounting and SMD/SMT termination, operating across a temperature range of -40°C to 85°C. Supplied in bulk packaging.
TDK ZCAT2035-0930A-BK technical specifications.
| Color | Black |
| Diameter | 19.5mm |
| Frequency | 50MHz |
| Impedance | 80R |
| Inside Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 19.5mm |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2035-0930A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.