TDK ZCAT2035-0930A-M technical specifications.
| Height | 19.5mm |
| Length | 35mm |
| Mount | Clamp |
| Width | 17.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ZCAT2035-0930A-M to view detailed technical specifications.
No datasheet is available for this part.