
Round ferrite bead for EMI suppression, featuring a 20.5mm outside diameter and 11.1mm inside diameter, accommodating cables up to 11mm. Offers 80 ohms impedance at 500MHz, with a maximum operating temperature of 85°C. Designed for chassis mounting with SMD/SMT termination, supplied in tape and reel packaging.
Sign in to ask questions about the TDK ZCAT2132-1130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT2132-1130 technical specifications.
| Color | Grey |
| Diameter | 20.5mm |
| Impedance | 50R |
| Inside Diameter | 11.1mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 20.5mm |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2132-1130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
