Sign in to ask questions about the TDK ZCAT2132-1130-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT2132-1130-BK technical specifications.
| Color | Black |
| Diameter | 20.5mm |
| Impedance | 50R |
| Inside Diameter | 11.1mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 20.5mm |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2132-1130-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
