TDK ZCAT2235-1030A technical specifications.
| Color | Grey |
| Depth | 20mm |
| Diameter | 21.5mm |
| Height | 21.5mm |
| Impedance | 80R |
| Inside Diameter | 10.1mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 21.5mm |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2235-1030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
