
Round ferrite core clamp for cable diameters up to 10mm. Features a 21.5mm outside diameter and 10.1mm inside diameter, with a 35mm length and 20mm depth. Operates effectively between 50MHz and 500MHz, with a maximum operating temperature of 85°C. Supplied in bulk packaging with 400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT2235-1030A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT2235-1030A-BK technical specifications.
| Color | Black |
| Depth | 20mm |
| Diameter | 21.5mm |
| Height | 21.5mm |
| Inside Diameter | 10.1mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 21.5mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2235-1030A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
