Ferrite bead for EMI suppression, featuring a 50 Ohm impedance at 500MHz. This clamp-style filter has a 13mm cable diameter capacity and a 13.1mm inside diameter. Constructed with a grey ferrite core and case, it measures 36mm in length and 23.5mm in width/height/outside diameter, with a 22mm depth. Operating temperature range is -40°C to 85°C, and it is lead-free.
Sign in to ask questions about the TDK ZCAT2436-1330A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT2436-1330A technical specifications.
| Color | Grey |
| Depth | 22mm |
| Diameter | 23.5mm |
| Height | 23.5mm |
| Impedance | 50R |
| Inside Diameter | 13.1mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 23.5mm |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2436-1330A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
