
Round ferrite bead for cable filtering, featuring a 13mm inside diameter and 23.5mm outside diameter. Offers 50 Ohm impedance at 500MHz, operating from 50MHz to 500MHz. Designed for free-hanging mounting with a black, lead-free construction. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK ZCAT2436-1330A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT2436-1330A-BK technical specifications.
| Color | Black |
| Depth | 22mm |
| Diameter | 23.5mm |
| Height | 23.5mm |
| Impedance | 50R |
| Inside Diameter | 13.1mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 23.5mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2436-1330A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
