Sign in to ask questions about the TDK ZCAT2436-1330A-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT2436-1330A-M technical specifications.
| Color | Grey |
| Diameter | 23.5mm |
| Inside Diameter | 13mm |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Series | ZCAT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ZCAT2436-1330A-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
