
Round ferrite core clamp for noise suppression, featuring a 30mm outside diameter and 13.1mm inside diameter, designed for cables up to 13mm. Offers 100 Ohms impedance at 10MHz, with an operating frequency range from 50MHz to 500MHz. Constructed from 30-material, this grey, lead-free core operates between -40°C and 85°C and is suitable for chassis mounting.
TDK ZCAT3035-1330 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Diameter | 30mm |
| Frequency | 10MHz |
| Impedance | 100R |
| Inside Diameter | 13.1mm |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 30mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT3035-1330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
