
Round ferrite bead for EMI suppression, featuring a 13mm inside diameter and 30mm outside diameter. Offers 100 Ohm impedance at 500MHz, operating across a -40°C to 85°C temperature range. Designed for chassis mounting with SMD/SMT termination, suitable for frequencies from 50MHz to 500MHz.
TDK ZCAT3035-1330-BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 30mm |
| Impedance | 100R |
| Inside Diameter | 13.1mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 30mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT3035-1330-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
