
Clamp ferrite core designed for noise suppression, featuring a 30-material composition for optimal performance. This flat, unshielded core operates effectively between 50MHz and 500MHz, with an impedance of 30 Ohms at 500MHz. Its dimensions include an outside diameter of 11.5mm, inside diameter of 26mm, and a length of 33.5mm, with a maximum operating temperature of 85°C. The lead-free component is suitable for free-hanging mounting and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT3618-2630D-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT3618-2630D-BK technical specifications.
| Color | Black |
| Depth | 17.5mm |
| Diameter | 11.5mm |
| Height | 11.5mm |
| Impedance | 30R |
| Inside Diameter | 26mm |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT3618-2630D-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
