TDK ZCAT3744-10N2G technical specifications.
| Type | Clamp Core |
| Product Length | 43.5mm |
| Product Diameter | 37mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK ZCAT3744-10N2G to view detailed technical specifications.
No datasheet is available for this part.