TDK ZCAT4625-3430D-BK technical specifications.
| Color | Black |
| Depth | 24.5mm |
| Diameter | 12mm |
| Height | 12mm |
| Impedance | 35R |
| Inside Diameter | 34mm |
| Lead Free | Lead Free |
| Length | 45.5mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT4625-3430D-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.