
Flat ferrite bead for cable clamping, featuring a 52mm inside diameter and 18.5mm width. Offers 35 Ohms impedance at 500MHz, operating from -40°C to 85°C. Black, lead-free construction with free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT6819-5230D-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT6819-5230D-BK technical specifications.
| Color | Black |
| Depth | 18.5mm |
| Diameter | 16mm |
| Height | 17mm |
| Impedance | 35R |
| Inside Diameter | 52mm |
| Lead Free | Lead Free |
| Length | 67.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT6819-5230D-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
