Common Mode Chokes Triple 100Ohm 100MHz to 500MHz 0.5A 0.15Ohm DCR SMD T/R
TDK ZCYS51R5-M3PA7T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 5.2 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | ZCYS |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.