Common Mode Chokes Dual 400Ohm 50MHz to 300MHz 0.5A 0.3Ohm DCR SMD T/R
TDK ZCYS51R5-M3PAT-01 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.5mm |
| Height | 2.5mm |
| Impedance | 400R |
| Length | 5.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.