
Quad common mode choke for power and signal lines, featuring 4.8µH inductance and 200Ω impedance at 500MHz. Designed for surface mount (SMD/SMT) with a maximum DC current of 500mA and a low DC resistance of 200mΩ. Operates across a temperature range of -25°C to 85°C, with a 50V DC rated voltage. Packaged in tape and reel for automated assembly.
TDK ZCYS51R5-M4PAT-01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| DC Resistance-Max | 200mR |
| Depth | 7.5mm |
| Height | 2.5mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZCYS |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCYS51R5-M4PAT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
