
This common mode choke is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC current rating of 500mA and a DC resistance of 250mR. The choke is packaged in tape and reel format and is not radiation hardened. It is not RoHS compliant.
TDK ZCYS51R5-M6PT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 9.9mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
