Sign in to ask questions about the TDK ZCYS51R5-M6PT-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCYS51R5-M6PT-01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 9.9mm |
| Height | 2.5mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZCYS |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCYS51R5-M6PT-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
