
The ZCYS51R5-M8PT-01 from TDK is a surface mount common mode choke with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 50V and a maximum DC current of 500mA. The choke has a high impedance of 100R and a low DC resistance of 300mR. It is available in a SMD/SMT package and is RoHS compliant.
TDK ZCYS51R5-M8PT-01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500mA |
| DC Resistance (DCR) | 300mR |
| Depth | 9.9mm |
| Height | 2.5mm |
| Impedance | 100R |
| Length | 11mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZCYS |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCYS51R5-M8PT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
