EMI Filter LC-Circuit 0.5A 50VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 12.5 |
| Number of Functions | 1 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |