The ZJSC-1R0-103 is a TDK LC-Circuit filter with a maximum voltage rating of 50VDC and a maximum current rating of 0.4A. It operates over a frequency range of 40 to 500 and has a maximum attenuation of 40. The filter is designed for through hole mounting with a radial termination style. It is suitable for use in applications where temperatures range from -25 to 85 degrees Celsius.
TDK ZJSC-1R0-103 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC |
| Operating Frequency | 40 to 500MHz |
| Termination Style | Radial |
| Mounting | Through Hole |
| Maximum Attenuation | 40dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK ZJSC-1R0-103 to view detailed technical specifications.
No datasheet is available for this part.