EMI Filter LC-Circuit 15MHz to 300MHz 40dB 0.1A 50VDC RDL Thru-Hole Bulk
TDK ZJSC-220-101 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.1A |
| Max Voltage Rating | 50VDC |
| Operating Frequency | 15 to 300MHz |
| Termination Style | Radial |
| Mounting | Through Hole |
| Maximum Attenuation | 40dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK ZJSC-220-101 to view detailed technical specifications.
No datasheet is available for this part.