Data Line Filter, 1 Function(s), 50V, 0.1A
TDK ZJSC-220-101-TA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 7.5 |
| Number of Functions | 1 |
| Manufacturer Series | ZJSC |
| Capacitance | 100 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.