EMI Filter LC-Circuit 70MHz to 400MHz 40dB 0.3A 50VDC RDL Thru-Hole Bulk
TDK ZJSC-2R2-101 technical specifications.
| Current Rating | 300mA |
| Height | 8mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJSC-2R2-101 to view detailed technical specifications.
No datasheet is available for this part.