EMI Filter LC-Circuit 900MHz to 1000MHz 40dB 0.45A 50VDC RDL Thru-Hole Bulk
TDK ZJSC-R10-120 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.45A |
| Max Voltage Rating | 50VDC |
| Operating Frequency | 900 to 1000MHz |
| Termination Style | Radial |
| Mounting | Through Hole |
| Maximum Attenuation | 40dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TDK ZJSC-R10-120 to view detailed technical specifications.
No datasheet is available for this part.