EMI Filter LC-Circuit 150MHz to 500MHz 40dB 0.5A 50VDC RDL Thru-Hole Bulk
TDK ZJSC-R47-391 technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC |
| Operating Frequency | 150 to 500MHz |
| Termination Style | Radial |
| Mounting | Through Hole |
| Maximum Attenuation | 40dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK ZJSC-R47-391 to view detailed technical specifications.
No datasheet is available for this part.