Dual-line common mode choke with 200 Ohm impedance and 2A current rating. Features 120mOhm DC resistance and a 50V voltage rating. Designed for through-hole mounting with radial termination, operating from -25°C to 85°C. This RoHS compliant component is supplied in a tube package.
TDK ZJY51R5-2P-01 technical specifications.
| Package/Case | DIP |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| DC Resistance-Max | 120mR |
| Depth | 7.62mm |
| Height | 0.23inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZJY |
| Termination | Radial |
| Test Frequency | 20MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.