Common Mode Chokes Dual 300Ohm 2A 0.12Ohm DCR Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 5.5 |
| Length | 6.86 |
| Number of Functions | 2 |
| Manufacturer Series | ZJY |
| Height | 4.57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |