The ZJY51R5-2PB-01 is a common mode choke from TDK with a package type of DIP and a maximum operating temperature of 85°C. It has a DC rated voltage of 50V and a maximum DC current of 2A. The choke is designed for use in applications up to 300MHz and is available in a package quantity of 80. It is RoHS compliant and has a lead-free termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current | 2A |
| DC Resistance (DCR) | 120mR |
| Depth | 7.62mm |
| Height | 0.23inch |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ZJY |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Compliant |
