
Quad common mode choke featuring 11.4µH inductance and 200Ω impedance, operating across a 20MHz to 300MHz frequency range. Designed for power and signal line applications, this through-hole component handles up to 2A DC current with a low 0.12Ω DC resistance. It offers a 4-line configuration, 50V DC rated voltage, and operates within a -25°C to 85°C temperature range. Packaged in a DIP case, this RoHS compliant, lead-free choke is supplied in a tube.
Sign in to ask questions about the TDK ZJY51R5-4P-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZJY51R5-4P-01 technical specifications.
| Package/Case | DIP |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| Depth | 7.62mm |
| Height | 0.23inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZJY |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJY51R5-4P-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
