Common Mode Chokes Octal 200Ohm 20MHz to 300MHz 500mA 70mOhm DCR Thru-Hole Tube
TDK ZJY51R5-8PA-01 technical specifications.
| DC Current | 500mA |
| DC Resistance (DCR) | 70mR |
| Depth | 7.62mm |
| Height | 6.3mm |
| Impedance | 200R |
| Length | 23.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.