
The ZJYS51R5-2P is a common mode choke with a maximum DC current rating of 2A and a DC resistance of 60mR. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The choke is packaged in a bulk quantity of 1500 units and is compliant with RoHS regulations. It has a tolerance of 20% and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| DC Current | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 9.5mm |
| Height | 5.08mm |
| Impedance | 200R |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZJYS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
