Checking distributor stock and pricing after the page loads.
| Height | 0.2inch |
| Length | 0.27inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZJYS51 |
| DC Rated Voltage | 50V |
| Width | 0.217inch |
| RoHS | Compliant |