TDK ZJYS51R5-2PB technical specifications.
| Height | 4.57mm |
| Impedance | 300R |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | ZJYS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS51R5-2PB to view detailed technical specifications.
No datasheet is available for this part.
