Common Mode Chokes Dual 200Ohm 20MHz to 300MHz 2A 0.06Ohm DCR SMD T/R
TDK ZJYS51R5-2PB(T) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 5.5 |
| Length | 6.86 |
| Number of Functions | 2 |
| Manufacturer Series | ZJYS |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.