
The TDK ZJYS51R5-2PL is a common mode choke with an impedance of 100R and an inductance of 1.5mH. It has a maximum operating temperature range of -25°C to 85°C and is designed for surface mount applications. The component is lead free and RoHS compliant, packaged in a tape and reel format with 1000 pieces per reel. It measures 9.9mm in length, 5.5mm in width, and 4.57mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 4.57mm |
| Impedance | 100R |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZJYS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.5mm |
| RoHS | Compliant |
