The TDK ZJYS51R5-2PLT is a surface-mount EMI filter with an impedance of 100R and a maximum DC current of 2A. It is designed for use in high-frequency applications, with a test frequency of 300MHz. The filter is packaged in a tape and reel format, with 1000 units per reel. Operating temperature range is from -25°C to 85°C. The filter is unshielded and suitable for use in general applications.
TDK ZJYS51R5-2PLT technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 100R |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
No datasheet is available for this part.