Common Mode Chokes Dual 10.3uH 200Ohm 20MHz to 300MHz 2A 0.12Ohm DCR SMD Automotive T/R
TDK ZJYS51R5-2PT-G01 technical specifications.
| Package/Case | 200 |
| Height | 0.2inch |
| Length | 0.27inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZJYS51 |
| DC Rated Voltage | 50V |
| Width | 0.217inch |
| RoHS | Compliant |
No datasheet is available for this part.