The TDK ZJYS51R5-4P-01 is a common mode choke with a voltage rating of 50V and a maximum DC current of 2A. It features an impedance of 200R and is packaged in a surface mount SMD/SMT package. The device operates within a temperature range of -25°C to 85°C and is available in tape and reel packaging. The TDK ZJYS51R5-4P-01 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 9mm |
| Height | 5.08mm |
| Impedance | 200R |
| Length | 10.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| RoHS | Not Compliant |