Common Mode Chokes Quad 0.5A 0.25Ohm DCR SMD Bulk
TDK ZJYS51R5-M4PA-01 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS51R5-M4PA-01 to view detailed technical specifications.
No datasheet is available for this part.