Quad common mode choke for power and signal lines, featuring 200 Ohm impedance at 20MHz, extending to 300MHz. Rated for 500mA DC current with a low 250mOhm DC resistance. Surface mountable with SMD/SMT termination, operating from -25°C to 85°C. This unshielded component is supplied on tape and reel.
TDK ZJYS51R5-M4PAT-01 technical specifications.
| Current | 500mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 9.5mm |
| Height | 0.2inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZJYS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20MHz |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.031747oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS51R5-M4PAT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.