
TDK's ZJYS81R5-2PL25-G01 is a surface mount common mode choke with a 1.5mH inductance and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This lead-free component is RoHS compliant and available in bulk packaging with 1500 pieces per package. The ZJYS81R5-2PL25-G01 has a 5mm height and 7.1mm length, with a 6mm width and 1kΩ impedance.
TDK ZJYS81R5-2PL25-G01 technical specifications.
| Package/Case | SMD/SMT |
| Height | 5mm |
| Impedance | 1kR |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZJYS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS81R5-2PL25-G01 to view detailed technical specifications.
No datasheet is available for this part.