
Dual-line common mode choke featuring 48.9µH inductance per line, 1kΩ impedance at 1MHz, and a 500mA current rating. This surface-mount component offers a low 250mΩ DC resistance and operates across a wide temperature range of -40°C to 125°C. Designed for automotive applications, it boasts a shielded construction and is supplied in tape and reel packaging.
TDK ZJYS81R5-2PL25T-G01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 250mR |
| DC Resistance-Max | 250mR |
| Depth | 6mm |
| Height | 0.197inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZJYS |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Voltage Rating | 80V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS81R5-2PL25T-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
