Dual 78.8µH common mode choke for power and signal lines, featuring 2kΩ impedance at 1MHz and a 500mA current rating. This surface-mount device offers a low 300mΩ DC resistance and operates across a wide temperature range of -40°C to 125°C. With an 80V AC/DC voltage rating and 20% inductance tolerance, it is supplied on tape and reel for automated assembly.
TDK ZJYS81R5-2PL51T-G01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 300mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 2kR |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZJYS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Test Voltage | 200V |
| Tolerance | 20% |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS81R5-2PL51T-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.