TDK ZMB2201-13 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Manufacturer Series | ZMB-13 |
| Height | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZMB2201-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.