The TDK ZPS20-5 DC/DC converter operates over a temperature range of 0 to 70 degrees Celsius. It has a maximum input voltage of 264V and a minimum input voltage of 85V. The converter's line regulation is maximally 0.5% and load regulation is maximally 1%. The device measures 50.8mm in width, 88.9mm in length, and 20.32mm in height.
TDK ZPS20-5 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 88.9 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 20.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ZPS20-5 to view detailed technical specifications.
No datasheet is available for this part.