The TDK ZPS20-9 is a board mount DC/DC converter with a maximum operating temperature range of 0 to 70 degrees Celsius. It operates within a wide input voltage range of 85 to 264 volts. The converter has a maximum line regulation of 0.5 and a maximum load regulation of 1. The device measures 50.8 millimeters in width and 88.9 millimeters in length, with a height of 20.32 millimeters.
TDK ZPS20-9 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 88.9 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 20.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ZPS20-9 to view detailed technical specifications.
No datasheet is available for this part.